
MDM-21SH003B | |
|---|---|
DigiKey Part Number | 1003-MDM-21SH003B-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21SH003B |
Description | CABLE ASSY D-MIC-D 21P 457.2MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 1.50' (457.20mm) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 116,31000 Kč | 3 116,31 Kč |
| 10 | 2 649,08700 Kč | 26 490,87 Kč |
| 25 | 2 483,40840 Kč | 62 085,21 Kč |
| 50 | 2 365,05100 Kč | 118 252,55 Kč |
| Unit Price without VAT: | 3 116,31000 Kč |
|---|---|
| Unit Price with VAT: | 3 770,73510 Kč |











