D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M83513/04-C03C

DigiKey Part Number
1200-1184-ND
Manufacturer
Manufacturer Product Number
M83513/04-C03C
Description
CABLE ASSY DB21 MULT 457.2MM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
21
Length
1.50' (457.20mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 670,66000 Kč3 670,66 Kč
103 120,30300 Kč31 203,03 Kč
252 925,18080 Kč73 129,52 Kč
502 785,77520 Kč139 288,76 Kč
Manufacturers Standard Package
Unit Price without VAT:3 670,66000 Kč
Unit Price with VAT:4 441,49860 Kč