MDM-21PH003L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-21PH003L

DigiKey Part Number
MDM-21PH003L-ND
Manufacturer
Manufacturer Product Number
MDM-21PH003L
Description
CABLE ASSY D-MIC-D 21P 457.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
21
Length
1.50' (457.20mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 118,92000 Kč4 118,92 Kč
103 501,54400 Kč35 015,44 Kč
253 282,59120 Kč82 064,78 Kč
503 196,36360 Kč159 818,18 Kč
Manufacturers Standard Package
Unit Price without VAT:4 118,92000 Kč
Unit Price with VAT:4 983,89320 Kč
Alternate Length
CABLE ASSY D-MIC-D 21P 609.6MM
In-Stock: 0
Unit Price: 3 595,32000 Kč
CABLE ASSY D-MIC-D 21P 304.8MM
In-Stock: 0
Unit Price: 3 407,53800 Kč