
MDM-21PH002L | |
|---|---|
DigiKey Part Number | 1003-MDM-21PH002L-ND |
Manufacturer | |
Manufacturer Product Number | MDM-21PH002L |
Description | CABLE ASSY D-MIC-D 21P 304.8MM |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.00' (304.80mm) Plug, Male Pins to Individual Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 21 | |
Length | 1.00' (304.80mm) | |
Shielding | - | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 3 407,53800 Kč | 34 075,38 Kč |
| Unit Price without VAT: | 3 407,53800 Kč |
|---|---|
| Unit Price with VAT: | 4 123,12098 Kč |



