D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-15SH006P

DigiKey Part Number
1003-MDM-15SH006P-ND
Manufacturer
Manufacturer Product Number
MDM-15SH006P
Description
CABLE ASSY D-MIC-D 15P 914.4MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 3.00' (914.40mm) Receptacle, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
3.00' (914.40mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 624,12000 Kč2 624,12 Kč
102 230,70200 Kč22 307,02 Kč
252 091,17400 Kč52 279,35 Kč
501 991,48400 Kč99 574,20 Kč
1001 950,64700 Kč195 064,70 Kč
Manufacturers Standard Package
Unit Price without VAT:2 624,12000 Kč
Unit Price with VAT:3 175,18520 Kč
Alternate Length
CABLE ASSY D-MIC-D 15P 457.2MM
In-Stock: 38
Unit Price: 3 865,52000 Kč
CABLE ASSY D-MIC-D 15P 304.8MM
In-Stock: 0
Unit Price: 3 593,61900 Kč
CABLE ASSY D TO MICRD 15P 762MM
In-Stock: 0
Unit Price: 3 813,76200 Kč