D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Female Sockets to Individual Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-15SH003P

DigiKey Part Number
MDM-15SH003P-ND
Manufacturer
Manufacturer Product Number
MDM-15SH003P
Description
CABLE ASSY D-MIC-D 15P 457.2MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Female Sockets to Individual Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
1.50' (457.20mm)
Shielding
-
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 865,52000 Kč3 865,52 Kč
103 285,97700 Kč32 859,77 Kč
253 080,49040 Kč77 012,26 Kč
502 933,69780 Kč146 684,89 Kč
Manufacturers Standard Package
Unit Price without VAT:3 865,52000 Kč
Unit Price with VAT:4 677,27920 Kč
Alternate Length
CABLE ASSY D-MIC-D 15P 304.8MM
In-Stock: 0
Unit Price: 3 593,61900 Kč
CABLE ASSY D TO MICRD 15P 762MM
In-Stock: 0
Unit Price: 3 813,76200 Kč
CABLE ASSY D-MIC-D 15P 914.4MM
In-Stock: 28
Unit Price: 2 624,12000 Kč