
MDM-15SH046B-A174 | |
|---|---|
DigiKey Part Number | MDM-15SH046B-A174-ND |
Manufacturer | |
Manufacturer Product Number | MDM-15SH046B-A174 |
Description | CABLE ASSY D TO MIC D 15P 1.83M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 6.00' (1.83m) Receptacle, Female Sockets to Individual Wire Leads Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Individual Wire Leads | |
Type | D-Type, Micro-D | |
Number of Positions | 15 | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Multiple, Individual | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 777,81000 Kč | 5 777,81 Kč |
| 10 | 4 911,93600 Kč | 49 119,36 Kč |
| 25 | 4 604,86160 Kč | 115 121,54 Kč |
| Unit Price without VAT: | 5 777,81000 Kč |
|---|---|
| Unit Price with VAT: | 6 991,15010 Kč |



