D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDLM-15P6PS18B-F222

DigiKey Part Number
1003-MDLM-15P6PS18B-F222-ND
Manufacturer
Manufacturer Product Number
MDLM-15P6PS18B-F222
Description
CABLE ASSY D-MIC-D 15P 457.2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 714,76000 Kč3 714,76 Kč
103 157,80500 Kč31 578,05 Kč
252 960,33160 Kč74 008,29 Kč
502 819,24180 Kč140 962,09 Kč
Manufacturers Standard Package
Unit Price without VAT:3 714,76000 Kč
Unit Price with VAT:4 494,85960 Kč