D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDM-15PH003F-A174-F222

DigiKey Part Number
1003-MDM-15PH003F-A174-F222-ND
Manufacturer
Manufacturer Product Number
MDM-15PH003F-A174-F222
Description
CABLE ASSY D-MIC-D 15P 457.2MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Plug, Male Pins to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
1st Connector
Plug, Male Pins
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15 008,02000 Kč5 008,02 Kč
104 257,51200 Kč42 575,12 Kč
253 991,31680 Kč99 782,92 Kč
503 801,13360 Kč190 056,68 Kč
Manufacturers Standard Package
Unit Price without VAT:5 008,02000 Kč
Unit Price with VAT:6 059,70420 Kč