D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDLM-15S6PS18B-F222

DigiKey Part Number
1003-MDLM-15S6PS18B-F222-ND
Manufacturer
Manufacturer Product Number
MDLM-15S6PS18B-F222
Description
CABLE ASSY D-MIC-D 15P 457.2MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly D-Type, Micro-D Multiple, Individual 1.50' (457.20mm) Receptacle, Female Sockets to Individual Wire Leads Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Individual Wire Leads
Type
D-Type, Micro-D
Number of Positions
15
Length
1.50' (457.20mm)
Shielding
Unshielded
Color
Multiple, Individual
Usage
-
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
13 889,25000 Kč3 889,25 Kč
103 306,28200 Kč33 062,82 Kč
253 099,52320 Kč77 488,08 Kč
502 951,80220 Kč147 590,11 Kč
Manufacturers Standard Package
Unit Price without VAT:3 889,25000 Kč
Unit Price with VAT:4 705,99250 Kč