
M85049/48-3-5F | |
|---|---|
DigiKey Part Number | 1003-M85049/48-3-5F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-3-5F |
Description | D SUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Cable Type | Flat | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Carbon Steel | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 961,35000 Kč | 961,35 Kč |
| 10 | 817,05600 Kč | 8 170,56 Kč |
| 25 | 765,91680 Kč | 19 147,92 Kč |
| 50 | 729,38260 Kč | 36 469,13 Kč |
| 100 | 694,60790 Kč | 69 460,79 Kč |
| 250 | 651,18092 Kč | 162 795,23 Kč |
| Unit Price without VAT: | 961,35000 Kč |
|---|---|
| Unit Price with VAT: | 1 163,23350 Kč |




