
DD512231 | |
|---|---|
DigiKey Part Number | 1003-DD512231-ND |
Manufacturer | |
Manufacturer Product Number | DD512231 |
Description | D SUB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Connector Slide Lock For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Slide Lock | |
For Use With/Related Products | - | |
Features | - | |
Number of Positions | 50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 97,41000 Kč | 974,10 Kč |
| 25 | 91,30760 Kč | 2 282,69 Kč |
| 50 | 86,94860 Kč | 4 347,43 Kč |
| 100 | 82,79720 Kč | 8 279,72 Kč |
| 250 | 77,61364 Kč | 19 403,41 Kč |
| 500 | 73,91128 Kč | 36 955,64 Kč |
| 1 000 | 70,38614 Kč | 70 386,14 Kč |
| 2 500 | 65,98454 Kč | 164 961,35 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |


