
224W511-25-0 | |
|---|---|
DigiKey Part Number | 224W511-25-0-ND |
Manufacturer | |
Manufacturer Product Number | 224W511-25-0 |
Description | HEATSHRINK BOOT 90DEG SZ11 BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Boot - 90° Black 11 |
Datasheet | Datasheet |
EDA/CAD Models | 224W511-25-0 Models |
Category | Large Diameter Supplied 0.941" (23.90mm) |
Manufacturer TE Connectivity Aerospace, Defense and Marine | Large Diameter Recovered 0.362" (9.19mm) |
Series | Small Diameter Supplied 0.630" (16.00mm) |
Packaging Bulk | Small Diameter Recovered 0.110" (2.79mm) |
Part Status Active | Large Recovered Length 0.984" (24.99mm) |
Type Boot - 90° | Small Recovered Length 0.394" (10.01mm) |
Shell Size - Insert 11 | Total Length Recovered 0.984" (24.99mm) |
Features Abrasion Resistant, Chemical Resistant, Flame Retardant, Fluid Resistant, Heat Resistant, Lip, Strain Resistant | Shelf Life 60 Months |
Color Black | Shelf Life Start Date of Manufacture |
Material Elastomer, Semi-Rigid, Irradiated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 287,67000 Kč | 287,67 Kč |
| 10 | 244,37500 Kč | 2 443,75 Kč |
| 25 | 229,07120 Kč | 5 726,78 Kč |
| 50 | 218,13560 Kč | 10 906,78 Kč |
| 100 | 207,72690 Kč | 20 772,69 Kč |
| 250 | 194,72956 Kč | 48 682,39 Kč |
| 500 | 185,44384 Kč | 92 721,92 Kč |
| 1 000 | 176,60410 Kč | 176 604,10 Kč |
| Unit Price without VAT: | 287,67000 Kč |
|---|---|
| Unit Price with VAT: | 348,08070 Kč |


