
M85049/48-2-10F | |
|---|---|
DigiKey Part Number | 1003-M85049/48-2-10F-ND |
Manufacturer | |
Manufacturer Product Number | M85049/48-2-10F |
Description | D SUB |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 50 Position One Piece Backshell Connector 180° Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | One Piece Backshell | |
Number of Positions | 50 | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Metal, Carbon Steel | |
Plating | Yellow Chromate over Cadmium | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | - | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 669,48000 Kč | 1 669,48 Kč |
| 10 | 1 420,62200 Kč | 14 206,22 Kč |
| Unit Price without VAT: | 1 669,48000 Kč |
|---|---|
| Unit Price with VAT: | 2 020,07080 Kč |







