
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series II | |
Shell Size, MIL | B | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 7.5A | |
Voltage Rating | 500VAC | |
Cable Opening | - | |
Operating Temperature | -65°C ~ 175°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | 50.0µin (1.27µm) | |
Insert Material | Thermoplastic | |
Applications | Aerospace, Aviation, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 1 332,28600 Kč | 6 661,43 Kč |
| 10 | 1 265,67200 Kč | 12 656,72 Kč |
| 50 | 1 202,39100 Kč | 60 119,55 Kč |
| 100 | 1 142,16930 Kč | 114 216,93 Kč |
| 500 | 1 085,14760 Kč | 542 573,80 Kč |
| 1 000 | 1 030,92357 Kč | 1 030 923,57 Kč |
| 10 000 | 979,36411 Kč | 9 793 641,10 Kč |
| Unit Price without VAT: | 1 332,28600 Kč |
|---|---|
| Unit Price with VAT: | 1 612,06606 Kč |




