M24308/4-438Z is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 847,28190 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 10
Unit Price: 1 591,44000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 926,46120 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 892,21550 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 30
Unit Price: 1 819,06000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 28
Unit Price: 1 217,67000 Kč
Datasheet

Parametric Equivalent


ITT Cannon, LLC
In Stock: 80
Unit Price: 1 182,61000 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 1 130,80960 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 3 440,95920 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 789,65160 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 941,29080 Kč

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 089,42680 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 2 203,66440 Kč
Datasheet

Parametric Equivalent


Amphenol Positronic
In Stock: 0
Unit Price: 785,48480 Kč
New at DigiKey
Image for M24308/4-438Z is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/4-438Z

DigiKey Part Number
1003-M24308/4-438Z-ND
Manufacturer
Manufacturer Product Number
M24308/4-438Z
Description
M24308/4-438Z
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
37 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
4 (DC, C)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Crimp
Primary Material
Metal
Shell Material, Finish
Steel, Yellow Chromate Plated Zinc
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
7.5A
Backset Spacing
-
Features
-
Voltage Rating
1700V
Color
White
Contact Form
Machined
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Wire Gauge
18-30 AWG
Contact Material
Copper Alloy
Operating Temperature
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100812,99640 Kč81 299,64 Kč
Unit Price without VAT:812,99640 Kč
Unit Price with VAT:983,72564 Kč