
M24308/4-438P | |
|---|---|
DigiKey Part Number | 1003-M24308/4-438P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-438P |
Description | CONN D-SUB PLG 37P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1700V | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 591,44000 Kč | 1 591,44 Kč |
| 10 | 1 352,71200 Kč | 13 527,12 Kč |
| 25 | 1 268,07760 Kč | 31 701,94 Kč |
| 50 | 1 207,61600 Kč | 60 380,80 Kč |
| 100 | 1 150,05210 Kč | 115 005,21 Kč |
| Unit Price without VAT: | 1 591,44000 Kč |
|---|---|
| Unit Price with VAT: | 1 925,64240 Kč |

