
M24308/4-9Z | |
|---|---|
DigiKey Part Number | 1003-M24308/4-9Z-ND |
Manufacturer | |
Manufacturer Product Number | M24308/4-9Z |
Description | CONN D-SUB PLG 37P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Yellow Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | 18-30 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 126,33000 Kč | 1 126,33 Kč |
| 10 | 957,34100 Kč | 9 573,41 Kč |
| 25 | 897,42920 Kč | 22 435,73 Kč |
| 50 | 854,62280 Kč | 42 731,14 Kč |
| 100 | 813,87620 Kč | 81 387,62 Kč |
| 250 | 773,38236 Kč | 193 345,59 Kč |
| Unit Price without VAT: | 1 126,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 362,85930 Kč |









