
M24308/24-8P | |
|---|---|
DigiKey Part Number | 1003-M24308/24-8P-ND |
Manufacturer | |
Manufacturer Product Number | M24308/24-8P |
Description | CONN D-SUB PLG 15POS PNL MT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Stainless Steel, Passivated | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 1700V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -50°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 157,33000 Kč | 1 157,33 Kč |
| 10 | 983,64500 Kč | 9 836,45 Kč |
| 25 | 922,09120 Kč | 23 052,28 Kč |
| 50 | 878,12180 Kč | 43 906,09 Kč |
| 100 | 836,25340 Kč | 83 625,34 Kč |
| 250 | 796,47980 Kč | 199 119,95 Kč |
| Unit Price without VAT: | 1 157,33000 Kč |
|---|---|
| Unit Price with VAT: | 1 400,36930 Kč |




