M24308/24-5F is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 433,61000 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 57
Unit Price: 420,80000 Kč
Datasheet
50 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position D-Sub Plug, Male Pins Connector
M24308-24-5F
M24308-24-5F

M24308/24-5F

DigiKey Part Number
IM24308/24-5F-ND
Manufacturer
Manufacturer Product Number
M24308/24-5F
Description
CONN D-SUB PLG 50POS PNL MT SLDR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
5 (DD, D)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
-
Voltage Rating
-
Color
-
Dielectric Material
Polyester
Operating Temperature
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 229,85000 Kč1 229,85 Kč
101 045,34300 Kč10 453,43 Kč
25979,93480 Kč24 498,37 Kč
50933,19740 Kč46 659,87 Kč
100888,70890 Kč88 870,89 Kč
Manufacturers Standard Package
Unit Price without VAT:1 229,85000 Kč
Unit Price with VAT:1 488,11850 Kč