



163A16299X | |
|---|---|
DigiKey Part Number | 626-2212-ND |
Manufacturer | |
Manufacturer Product Number | 163A16299X |
Description | CONN D-SUB PLUG 50POS VERT SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 5 (DD, D) | |
Contact Type | Signal | |
Flange Feature | Mating Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP20 | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 412,40000 Kč | 412,40 Kč |
| 10 | 350,56200 Kč | 3 505,62 Kč |
| 40 | 317,88875 Kč | 12 715,55 Kč |
| 80 | 302,72025 Kč | 24 217,62 Kč |
| 120 | 294,18900 Kč | 35 302,68 Kč |
| 280 | 277,13311 Kč | 77 597,27 Kč |
| 520 | 265,30367 Kč | 137 957,91 Kč |
| Unit Price without VAT: | 412,40000 Kč |
|---|---|
| Unit Price with VAT: | 499,00400 Kč |





