
M24308/23-14F | |
|---|---|
DigiKey Part Number | 1003-M24308/23-14F-ND |
Manufacturer | |
Manufacturer Product Number | M24308/23-14F |
Description | CONN D-SUB RCPT 15P PNL MNT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Yellow Chromate Plated Cadmium | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Ingress Protection | - | |
Current Rating (Amps) | 7.5A | |
Features | Shielded | |
Voltage Rating | - | |
Color | - | |
Dielectric Material | Thermoplastic | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,92000 Kč | 607,92 Kč |
| 10 | 516,71400 Kč | 5 167,14 Kč |
| 25 | 484,36880 Kč | 12 109,22 Kč |
| 50 | 461,25600 Kč | 23 062,80 Kč |
| 100 | 439,25670 Kč | 43 925,67 Kč |
| 250 | 411,78432 Kč | 102 946,08 Kč |
| 500 | 393,89812 Kč | 196 949,06 Kč |
| Unit Price without VAT: | 607,92000 Kč |
|---|---|
| Unit Price with VAT: | 735,58320 Kč |



