M24308/23-13F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M24308/23-13F

DigiKey Part Number
1003-M24308/23-13F-ND
Manufacturer
Manufacturer Product Number
M24308/23-13F
Description
CONN D-SUB RCPT 9POS PNL MT SLDR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
1 (DE, E)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
Solder
Shell Material, Finish
Steel, Yellow Chromate Plated Cadmium
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Ingress Protection
-
Current Rating (Amps)
7.5A
Features
Shielded
Voltage Rating
-
Color
-
Dielectric Material
Thermoplastic
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1478,05000 Kč478,05 Kč
10406,34900 Kč4 063,49 Kč
25380,89560 Kč9 522,39 Kč
50362,71680 Kč18 135,84 Kč
100345,41580 Kč34 541,58 Kč
250323,81216 Kč80 953,04 Kč
500308,37618 Kč154 188,09 Kč
Manufacturers Standard Package
Unit Price without VAT:478,05000 Kč
Unit Price with VAT:578,44050 Kč