



DEMA9PK87 | |
|---|---|
DigiKey Part Number | 1003-2977-ND |
Manufacturer | |
Manufacturer Product Number | DEMA9PK87 |
Description | CONN D-SUB PLG 9POS PNL MT CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | White | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | 20-28 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,11000 Kč | 625,11 Kč |
| 10 | 531,31200 Kč | 5 313,12 Kč |
| 25 | 498,05560 Kč | 12 451,39 Kč |
| 50 | 474,29440 Kč | 23 714,72 Kč |
| 100 | 451,67120 Kč | 45 167,12 Kč |
| 250 | 423,42636 Kč | 105 856,59 Kč |
| 500 | 406,18448 Kč | 203 092,24 Kč |
| Unit Price without VAT: | 625,11000 Kč |
|---|---|
| Unit Price with VAT: | 756,38310 Kč |





