
DE111919 | |
|---|---|
DigiKey Part Number | 1003-1976-ND |
Manufacturer | |
Manufacturer Product Number | DE111919 |
Description | MALE GUIDE PIN PLATE FOR DB9 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Plate, Locator For D-Sub Connectors, Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Plate, Locator | |
For Use With/Related Products | D-Sub Connectors, Male | |
Features | Hardware Included | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 181,54000 Kč | 4 181,54 Kč |
| 10 | 3 554,70900 Kč | 35 547,09 Kč |
| 25 | 3 332,42440 Kč | 83 310,61 Kč |
| 50 | 3 173,61260 Kč | 158 680,63 Kč |
| Unit Price without VAT: | 4 181,54000 Kč |
|---|---|
| Unit Price with VAT: | 5 059,66340 Kč |




