
DA22213 | |
|---|---|
DigiKey Part Number | 1003-1954-ND |
Manufacturer | |
Manufacturer Product Number | DA22213 |
Description | MALE GUIDE PIN PLATE FOR DB15 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Plate, Locator For D-Sub Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Plate, Locator | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Number of Positions | 15 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 268,20000 Kč | 2 268,20 Kč |
| 10 | 1 928,14100 Kč | 19 281,41 Kč |
| 25 | 1 807,51640 Kč | 45 187,91 Kč |
| 50 | 1 721,34880 Kč | 86 067,44 Kč |
| 100 | 1 639,30340 Kč | 163 930,34 Kč |
| Unit Price without VAT: | 2 268,20000 Kč |
|---|---|
| Unit Price with VAT: | 2 744,52200 Kč |



