
DE111920 | |
|---|---|
DigiKey Part Number | 1003-1977-ND |
Manufacturer | |
Manufacturer Product Number | DE111920 |
Description | FEMALE GUIDE PIN PLATE FOR DB9 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Plate, Locator For D-Sub Connectors, Female |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Guide Plate, Locator | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Hardware Included | |
Number of Positions | 9 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,70000 Kč | 864,70 Kč |
| 10 | 734,95100 Kč | 7 349,51 Kč |
| 25 | 688,93600 Kč | 17 223,40 Kč |
| 50 | 656,07420 Kč | 32 803,71 Kč |
| 100 | 624,78920 Kč | 62 478,92 Kč |
| 250 | 585,72492 Kč | 146 431,23 Kč |
| Unit Price without VAT: | 864,70000 Kč |
|---|---|
| Unit Price with VAT: | 1 046,28700 Kč |


