Similar
Similar
Similar
Similar
Similar
Similar

DBMZ-25P-N-K87 | |
|---|---|
DigiKey Part Number | 1003-1967-ND |
Manufacturer | |
Manufacturer Product Number | DBMZ-25P-N-K87 |
Description | CONN D-SUB PLG 25POS PNL MT SLDR |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Board Lock, Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polycyclohexylenedimethylene Terephthalate (PCT) | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,93000 Kč | 776,93 Kč |
| 10 | 660,36600 Kč | 6 603,66 Kč |
| 25 | 619,03800 Kč | 15 475,95 Kč |
| 50 | 589,50620 Kč | 29 475,31 Kč |
| 100 | 561,39620 Kč | 56 139,62 Kč |
| 250 | 526,28968 Kč | 131 572,42 Kč |
| Unit Price without VAT: | 776,93000 Kč |
|---|---|
| Unit Price with VAT: | 940,08530 Kč |





