


L777TSBH25POL2RM8 | |
|---|---|
DigiKey Part Number | L777TSBH25POL2RM8-ND |
Manufacturer | |
Manufacturer Product Number | L777TSBH25POL2RM8 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L777TSBH25POL2RM8 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09653216703 | HARTING | 93 | 09653216703-ND | 214,18000 Kč | Similar |
| 09653617713 | HARTING | 4 | 1195-7824-ND | 142,79000 Kč | Similar |
| 2-338311-2 | TE Connectivity AMP Connectors | 29 | 17-2-338311-2-ND | 544,90000 Kč | Similar |
| 5-338311-2 | TE Connectivity AMP Connectors | 821 | A128876-ND | 282,42000 Kč | Similar |
| D25P24A4GV00LF | Amphenol CS (FCI) | 1 330 | 609-1503-ND | 77,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,08000 Kč | 69,08 Kč |
| 10 | 58,66800 Kč | 586,68 Kč |
| 25 | 54,98960 Kč | 1 374,74 Kč |
| 50 | 52,36060 Kč | 2 618,03 Kč |
| 100 | 49,85770 Kč | 4 985,77 Kč |
| 250 | 46,73568 Kč | 11 683,92 Kč |
| 540 | 44,26417 Kč | 23 902,65 Kč |
| 1 080 | 42,15231 Kč | 45 524,49 Kč |
| 2 700 | 39,51544 Kč | 106 691,69 Kč |
| Unit Price without VAT: | 69,08000 Kč |
|---|---|
| Unit Price with VAT: | 83,58680 Kč |





