



5-338311-2 | |
|---|---|
DigiKey Part Number | A128876-ND |
Manufacturer | |
Manufacturer Product Number | 5-338311-2 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5-338311-2 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder |
Series | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester, Glass Filled |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,51000 Kč | 280,51 Kč |
| 10 | 238,46200 Kč | 2 384,62 Kč |
| 30 | 220,66500 Kč | 6 619,95 Kč |
| 60 | 210,12967 Kč | 12 607,78 Kč |
| 120 | 200,10333 Kč | 24 012,40 Kč |
| 270 | 188,98248 Kč | 51 025,27 Kč |
| 510 | 180,69778 Kč | 92 155,87 Kč |
| 1 020 | 172,08466 Kč | 175 526,35 Kč |
| Unit Price without VAT: | 280,51000 Kč |
|---|---|
| Unit Price with VAT: | 339,41710 Kč |





