Connector Guide Plate, Locator For D-Sub Connectors, Male
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB22255

DigiKey Part Number
1003-1745-ND
Manufacturer
Manufacturer Product Number
DB22255
Description
DSUB GUIDE PIN PLATE MALE
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Connector Guide Plate, Locator For D-Sub Connectors, Male
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
-
Packaging
Bag
Part Status
Active
Accessory Type
Guide Plate, Locator
For Use With/Related Products
D-Sub Connectors, Male
Features
Hardware Included
Number of Positions
25
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1895,56000 Kč895,56 Kč
10761,24000 Kč7 612,40 Kč
25713,58760 Kč17 839,69 Kč
50679,54980 Kč33 977,49 Kč
100647,14370 Kč64 714,37 Kč
250606,68428 Kč151 671,07 Kč
Manufacturers Standard Package
Unit Price without VAT:895,56000 Kč
Unit Price with VAT:1 083,62760 Kč