
030-51307-001 | |
|---|---|
DigiKey Part Number | 670-2889-ND |
Manufacturer | |
Manufacturer Product Number | 030-51307-001 |
Description | CONN CONTACT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Stamped | |
Wire Gauge | 22-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Termination Finish | Gold | |
Termination Finish Thickness | Flash | |
Contact Size | - | |
Features | Insulation Support | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 6,11000 Kč | 61,10 Kč |
| 25 | 5,72000 Kč | 143,00 Kč |
| 50 | 5,44680 Kč | 272,34 Kč |
| 100 | 5,18650 Kč | 518,65 Kč |
| 250 | 4,86144 Kč | 1 215,36 Kč |
| 500 | 4,62922 Kč | 2 314,61 Kč |
| 1 000 | 4,40811 Kč | 4 408,11 Kč |
| 2 500 | 4,13199 Kč | 10 329,98 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |




