
DB22254 | |
|---|---|
DigiKey Part Number | 1003-1744-ND |
Manufacturer | |
Manufacturer Product Number | DB22254 |
Description | DSUB GUIDE PIN PLATE FEMALE |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Connector Guide Plate, Locator For D-Sub Connectors, Female |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Guide Plate, Locator | |
For Use With/Related Products | D-Sub Connectors, Female | |
Features | Hardware Included | |
Number of Positions | 25 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 472,87000 Kč | 472,87 Kč |
| 10 | 401,88100 Kč | 4 018,81 Kč |
| 25 | 376,70400 Kč | 9 417,60 Kč |
| 50 | 358,72980 Kč | 17 936,49 Kč |
| 100 | 341,61650 Kč | 34 161,65 Kč |
| 250 | 320,25140 Kč | 80 062,85 Kč |
| 500 | 304,98378 Kč | 152 491,89 Kč |
| Unit Price without VAT: | 472,87000 Kč |
|---|---|
| Unit Price with VAT: | 572,17270 Kč |



