
D20420 | |
|---|---|
DigiKey Part Number | 1003-1736-ND |
Manufacturer | |
Manufacturer Product Number | D20420 |
Description | DSUB MALE SCREW LOCK ZINC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.250" (6.35mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 161,19740 Kč | 16 119,74 Kč |
| 200 | 153,50590 Kč | 30 701,18 Kč |
| 300 | 149,18030 Kč | 44 754,09 Kč |
| 500 | 143,90350 Kč | 71 951,75 Kč |
| 700 | 140,53181 Kč | 98 372,27 Kč |
| 1 000 | 137,04408 Kč | 137 044,08 Kč |
| Unit Price without VAT: | 161,19740 Kč |
|---|---|
| Unit Price with VAT: | 195,04885 Kč |




