
D2042013 | |
|---|---|
DigiKey Part Number | 1003-1043-ND |
Manufacturer | |
Manufacturer Product Number | D2042013 |
Description | SCREW LOCK MALE 1SCREW & 1CLIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | - | |
Length - Below Head | 0.281" (7.14mm) | |
Thread Size | 4-40 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 125,99000 Kč | 251,98 Kč |
| 10 | 112,44400 Kč | 1 124,44 Kč |
| 50 | 100,36620 Kč | 5 018,31 Kč |
| 100 | 95,57240 Kč | 9 557,24 Kč |
| 250 | 89,59092 Kč | 22 397,73 Kč |
| 500 | 85,31698 Kč | 42 658,49 Kč |
| 1 000 | 81,24819 Kč | 81 248,19 Kč |
| Unit Price without VAT: | 125,99000 Kč |
|---|---|
| Unit Price with VAT: | 152,44790 Kč |








