
D20418-135 | |
|---|---|
DigiKey Part Number | 1003-D20418-135-ND |
Manufacturer | |
Manufacturer Product Number | D20418-135 |
Description | D20418-135 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | D-Sub Connectors | |
Features | Hardware Included | |
Length - Threaded Portion Below Head | 0.500" (12.70mm) | |
Length - Below Head | 0.500" (12.70mm) | |
Thread Size | 4-40 Socket, 4-40 Screw | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 154,65856 Kč | 38 664,64 Kč |
| Unit Price without VAT: | 154,65856 Kč |
|---|---|
| Unit Price with VAT: | 187,13686 Kč |











