
SIT3372AI-2E2-33NB96.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT3372AI-2E2-33NB96.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT3372AI-2E2-33NB96.000000 |
Description | MEMS OSC VCXO 96.0000MHZ LVDS |
Customer Reference | |
Detailed Description | 96 MHz VCXO LVDS Oscillator 3.3V 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | - | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | ±20ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 84mA | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Supplier Device Package | 6-PQFV (7x5) | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,49000 Kč | 317,49 Kč |
| 10 | 275,93500 Kč | 2 759,35 Kč |
| 25 | 260,97160 Kč | 6 524,29 Kč |
| 50 | 250,20800 Kč | 12 510,40 Kč |
| 100 | 239,89800 Kč | 23 989,80 Kč |
| 250 | 226,93800 Kč | 56 734,50 Kč |
| 500 | 222,87656 Kč | 111 438,28 Kč |
| Unit Price without VAT: | 317,49000 Kč |
|---|---|
| Unit Price with VAT: | 384,16290 Kč |

