
CA3106E14S-1P-B-A241 | |
|---|---|
DigiKey Part Number | 1003-CA3106E14S-1P-B-A241-ND |
Manufacturer | |
Manufacturer Product Number | CA3106E14S-1P-B-A241 |
Description | CA-B 3C 3#16S PIN INLINE PLUG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Grade | - | |
Qualification | MIL-DTL-5015 | |
Shell Size - Insert | 14S-1 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Reverse Bayonet Lock | |
Orientation | N (Normal) | |
Shell Material | Aluminum Alloy | |
Shell Finish | Tin Zinc | |
Contact Finish - Mating | Silver | |
Color | Gray | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Cable Clamp, Coupling Nut, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 22A | |
Voltage Rating | 50VAC, 75VDC | |
Cable Opening | 0.354" (9.00mm) | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum Alloy, Tin Zinc | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polychloroprene | |
Applications | Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 365,30000 Kč | 1 365,30 Kč |
| 10 | 1 160,50800 Kč | 11 605,08 Kč |
| 25 | 1 087,89760 Kč | 27 197,44 Kč |
| 50 | 1 036,01780 Kč | 51 800,89 Kč |
| 100 | 986,62610 Kč | 98 662,61 Kč |
| Unit Price without VAT: | 1 365,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 652,01300 Kč |








