
AV2210E324R04 | |
|---|---|
DigiKey Part Number | 450-2865-ND |
Manufacturer | |
Manufacturer Product Number | AV2210E324R04 |
Description | SWITCH PUSHBUTTON SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Anti-Vandal, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Type | Anti-Vandal, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Round, Button, Flush | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Silver | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 24 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Circular - 22.20mm Dia | |
Operating Temperature | -20°C ~ 55°C | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 657,39000 Kč | 657,39 Kč |
| 10 | 567,25500 Kč | 5 672,55 Kč |
| 25 | 534,79640 Kč | 13 369,91 Kč |
| 50 | 511,42240 Kč | 25 571,12 Kč |
| 100 | 489,03570 Kč | 48 903,57 Kč |
| 300 | 455,45813 Kč | 136 637,44 Kč |
| Unit Price without VAT: | 657,39000 Kč |
|---|---|
| Unit Price with VAT: | 795,44190 Kč |


