192993-0052
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
192993-0052
192993-0052-back
ITT Cannon's Trident Connectors

192993-0052

DigiKey Part Number
192993-0052-ND
Manufacturer
Manufacturer Product Number
192993-0052
Description
CONN PLUG HSG FMALE 8POS INLINE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug Housing
Type
For Female Sockets
Number of Positions
8
Shell Size - Insert
12-0008
Shell Size, MIL
-
Contact Type
Crimp and Solder Cup
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Detent Lock
Orientation
Keyed
Shell Material
Zinc Alloy
Shell Finish
Nickel
Housing Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Coupling Nut
Shielding
Shielded
Note
Contacts Not Included
Includes
-
Insert Material
Polyamide (PA), Nylon
Contact Shape
Circular
Operating Temperature
-55°C ~ 105°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1544,91000 Kč544,91 Kč
10463,10000 Kč4 631,00 Kč
25434,10480 Kč10 852,62 Kč
50413,39020 Kč20 669,51 Kč
100393,67240 Kč39 367,24 Kč
250369,05100 Kč92 262,75 Kč
500351,46036 Kč175 730,18 Kč
Manufacturers Standard Package
Unit Price without VAT:544,91000 Kč
Unit Price with VAT:659,34110 Kč