


121668-0001 | |
|---|---|
DigiKey Part Number | 1003-121668-0001TR-ND - Tape & Reel (TR) 1003-121668-0001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 121668-0001 |
Description | CONTACT PIN 14-16AWG CRIMP TIN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-16 AWG Size Crimp Tin |
Datasheet | Datasheet |
Category | Wire Gauge or Range - AWG 14-16 AWG |
Manufacturer ITT Cannon, LLC | Wire Gauge or Range - mm² 1.5 ~ 2.5mm² |
Series | Contact Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Material Copper Alloy |
Part Status Active | Contact Finish Tin |
Type Power, Stamped | Features Insulation Support |
Contact Type Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,14000 Kč | 13,14 Kč |
| 10 | 11,24100 Kč | 112,41 Kč |
| 25 | 10,52800 Kč | 263,20 Kč |
| 50 | 10,02740 Kč | 501,37 Kč |
| 100 | 9,54560 Kč | 954,56 Kč |
| 250 | 8,94700 Kč | 2 236,75 Kč |
| 500 | 8,51948 Kč | 4 259,74 Kč |
| 1 000 | 8,11258 Kč | 8 112,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,72814 Kč | 23 184,42 Kč |
| 6 000 | 7,35935 Kč | 44 156,10 Kč |
| 9 000 | 7,15188 Kč | 64 366,92 Kč |
| 15 000 | 6,89890 Kč | 103 483,50 Kč |
| 21 000 | 6,73721 Kč | 141 481,41 Kč |
| 30 000 | 6,56993 Kč | 197 097,90 Kč |
| Unit Price without VAT: | 13,14000 Kč |
|---|---|
| Unit Price with VAT: | 15,89940 Kč |











