
120220-0202 | |
|---|---|
DigiKey Part Number | 1003-1010-2-ND - Tape & Reel (TR) 1003-1010-1-ND - Cut Tape (CT) 1003-1010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 120220-0202 |
Description | RFI SHLD FINGER BECU NICK SOLDER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger, Pre-Loaded Beryllium Copper Nickel Solder |
Datasheet | Datasheet |
EDA/CAD Models | 120220-0202 Models |
Category | Height 0.071" (1.80mm) |
Manufacturer ITT Cannon, LLC | Material Beryllium Copper |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Plating Nickel |
Part Status Active | Plating - Thickness 118.11µin (3.00µm) |
Type Shield Finger, Pre-Loaded | Attachment Method Solder |
Width 0.035" (0.90mm) | Base Product Number |
Length 0.132" (3.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,77760 Kč | 194,44 Kč |
| 50 | 7,40380 Kč | 370,19 Kč |
| 100 | 7,04900 Kč | 704,90 Kč |
| 250 | 6,60680 Kč | 1 651,70 Kč |
| 500 | 6,29100 Kč | 3 145,50 Kč |
| 1 000 | 5,99031 Kč | 5 990,31 Kč |
| 2 500 | 5,61520 Kč | 14 038,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 800 | 4,46461 Kč | 30 359,35 Kč |
| 13 600 | 4,25155 Kč | 57 821,08 Kč |
| 20 400 | 4,13171 Kč | 84 286,88 Kč |
| 34 000 | 3,98557 Kč | 135 509,38 Kč |
| 47 600 | 3,89215 Kč | 185 266,34 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |











