Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

051-075-0000220 | |
|---|---|
DigiKey Part Number | 051-075-0000220-ND |
Manufacturer | |
Manufacturer Product Number | 051-075-0000220 |
Description | COAX ADAPT SMB TO SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Male Pin To SMB Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead |
Mfr | Fastening Type Snap-On, Snap-On |
Packaging Bag | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Conversion Type Same Series | Body Material Brass |
Adapter Series | Body Finish Gold |
Center Gender Male to Male | Center Contact Material Brass |
Convert From (Adapter End) SMB Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert To (Adapter End) SMB Jack, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Insertion Loss 0.25dB |
Style Straight | Operating Temperature -65°C ~ 165°C |
Mounting Type Panel Mount | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 131-3901-401 | Cinch Connectivity Solutions Johnson | 0 | 131-3901-401-ND | 295,18064 Kč | Parametric Equivalent |
| 131-3901-406 | Cinch Connectivity Solutions Johnson | 0 | 131-3901-406-ND | 260,04176 Kč | Parametric Equivalent |
| 142250 | Amphenol RF | 888 | ACX1437-ND | 216,70000 Kč | Parametric Equivalent |
| 228553-1 | TE Connectivity AMP Connectors | 1 067 | A24697-ND | 333,03000 Kč | Parametric Equivalent |
| 5222-1501-000 | Radiall USA, Inc. | 0 | 2201-5222-1501-000-ND | 600,83600 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 294,87996 Kč | 147 439,98 Kč |
| Unit Price without VAT: | 294,87996 Kč |
|---|---|
| Unit Price with VAT: | 356,80475 Kč |







