



142250 | |
|---|---|
DigiKey Part Number | ACX1437-ND |
Manufacturer | |
Manufacturer Product Number | 142250 |
Description | COAX ADAPT SMB TO SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Male Pin To SMB Jack, Male Pin 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 142250 Models |
Category | Mounting Type Panel Mount |
Mfr | Mounting Feature Bulkhead |
Packaging Bag | Fastening Type Snap-On, Snap-On |
Part Status Active | Frequency - Max 4 GHz |
Adapter Type Jack to Jack | Center Contact Plating Gold |
Conversion Type Same Series | Includes 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut |
Adapter Series | Body Material Brass |
Center Gender Male to Male | Body Finish Gold |
Convert From (Adapter End) SMB Jack, Male Pin | Center Contact Material Brass |
Convert To (Adapter End) SMB Jack, Male Pin | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,70000 Kč | 216,70 Kč |
| 10 | 184,08900 Kč | 1 840,89 Kč |
| 25 | 172,55320 Kč | 4 313,83 Kč |
| 50 | 164,31360 Kč | 8 215,68 Kč |
| 100 | 156,47290 Kč | 15 647,29 Kč |
| 250 | 146,68112 Kč | 36 670,28 Kč |
| 500 | 139,68584 Kč | 69 842,92 Kč |
| 1 000 | 133,02611 Kč | 133 026,11 Kč |
| Unit Price without VAT: | 216,70000 Kč |
|---|---|
| Unit Price with VAT: | 262,20700 Kč |






