9205019A0500 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


ITT Cannon, LLC
In Stock: 0
Unit Price: 294,87996 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 295,18064 Kč
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 0
Unit Price: 260,04176 Kč
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 888
Unit Price: 216,70000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 1 067
Unit Price: 333,03000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 600,83600 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 96
Unit Price: 471,62000 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 594,85200 Kč

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 2 197,70320 Kč
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: 3 538,18400 Kč
New at DigiKey
Adapter Coaxial Connector SMB Jack, Male Pin To SMB Jack, Male Pin 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9205019A0500

DigiKey Part Number
4627-9205019A0500-ND
Manufacturer
Manufacturer Product Number
9205019A0500
Description
COAX ADAPT SMB TO SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector SMB Jack, Male Pin To SMB Jack, Male Pin 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Panel Mount
Series
Mounting Feature
Bulkhead
Packaging
Bag
Fastening Type
Snap-On, Snap-On
Part Status
Active
Frequency - Max
4 GHz
Adapter Type
Jack to Jack
Center Contact Plating
Gold
Conversion Type
Same Series
Includes
3 pcs - 1 Connector, 1 Lockwasher, 1 Nut
Adapter Series
Body Material
Brass
Center Gender
Male to Male
Body Finish
Gold
Convert From (Adapter End)
SMB Jack, Male Pin
Center Contact Material
Brass
Convert To (Adapter End)
SMB Jack, Male Pin
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
051-075-0000220ITT Cannon, LLC0051-075-0000220-ND294,87996 KčParametric Equivalent
131-3901-401Cinch Connectivity Solutions Johnson0131-3901-401-ND295,18064 KčParametric Equivalent
131-3901-406Cinch Connectivity Solutions Johnson0131-3901-406-ND260,04176 KčParametric Equivalent
142250Amphenol RF888ACX1437-ND216,70000 KčParametric Equivalent
228553-1TE Connectivity AMP Connectors1 067A24697-ND333,03000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1233,71000 Kč233,71 Kč
10198,57800 Kč1 985,78 Kč
25186,14320 Kč4 653,58 Kč
50177,25680 Kč8 862,84 Kč
100168,79450 Kč16 879,45 Kč
250158,23252 Kč39 558,13 Kč
500150,68668 Kč75 343,34 Kč
1 000143,50348 Kč143 503,48 Kč
Manufacturers Standard Package
Unit Price without VAT:233,71000 Kč
Unit Price with VAT:282,78910 Kč