
030-2273-000 | |
|---|---|
DigiKey Part Number | 1003-030-2273-000-ND |
Manufacturer | |
Manufacturer Product Number | 030-2273-000 |
Description | RACK & PANEL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Contact Gold Signal Pin 20-22 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,24000 Kč | 157,24 Kč |
| 10 | 133,62500 Kč | 1 336,25 Kč |
| 25 | 125,24760 Kč | 3 131,19 Kč |
| 50 | 119,26500 Kč | 5 963,25 Kč |
| 100 | 113,57110 Kč | 11 357,11 Kč |
| 250 | 106,46248 Kč | 26 615,62 Kč |
| 500 | 101,38438 Kč | 50 692,19 Kč |
| 1 000 | 96,54982 Kč | 96 549,82 Kč |
| Unit Price without VAT: | 157,24000 Kč |
|---|---|
| Unit Price with VAT: | 190,26040 Kč |





