


IS66WVQ4M4DBLL-133BLI | |
---|---|
DigiKey Part Number | 706-IS66WVQ4M4DBLL-133BLI-ND |
Manufacturer | |
Manufacturer Product Number | IS66WVQ4M4DBLL-133BLI |
Description | IC PSRAM 16MBIT SPI/QUAD 24TFBGA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 16Mbit SPI - Quad I/O 133 MHz 24-TFBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | PSRAM (Pseudo SRAM) | |
Memory Size | ||
Memory Organization | 4M x 4 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 37.5ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-TFBGA (6x8) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 64,78000 Kč | 64,78 Kč |
10 | 60,49000 Kč | 604,90 Kč |
25 | 58,71560 Kč | 1 467,89 Kč |
50 | 57,37000 Kč | 2 868,50 Kč |
100 | 56,02650 Kč | 5 602,65 Kč |
480 | 53,00367 Kč | 25 441,76 Kč |
960 | 51,68682 Kč | 49 619,35 Kč |
1 440 | 50,92428 Kč | 73 330,96 Kč |
Unit Price without VAT: | 64,78000 Kč |
---|---|
Unit Price with VAT: | 78,38380 Kč |