Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IS65LV256AL-45TLA3 | |
|---|---|
DigiKey Part Number | IS65LV256AL-45TLA3-ND |
Manufacturer | |
Manufacturer Product Number | IS65LV256AL-45TLA3 |
Description | IC SRAM 256KBIT PAR 28TSOP I |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 256Kbit Parallel 45 ns 28-TSOP I |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM - Asynchronous | |
Memory Size | ||
Memory Organization | 32K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 45ns | |
Access Time | 45 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-TSOP I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 234 | 107,54654 Kč | 25 165,89 Kč |
| Unit Price without VAT: | 107,54654 Kč |
|---|---|
| Unit Price with VAT: | 130,13131 Kč |


