71V256SA15PZGI8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 77,40255 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 105,75139 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 105,75139 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 105,75139 Kč

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 108,00174 Kč

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 72
Unit Price: 38,64000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 33,38323 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 25,86954 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1 740
Unit Price: 38,64000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 30,21444 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 107,54654 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 99,41115 Kč
Datasheet
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

71V256SA15PZGI8

DigiKey Part Number
71V256SA15PZGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
71V256SA15PZGI8
Description
IC SRAM 256KBIT PARALLEL 28TSOP
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 256Kbit Parallel 15 ns 28-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
15ns
Access Time
15 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-TSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types