IS61WV25616EDBLL-8TLI-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 2 509
Unit Price: 71,66000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 84,84163 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 59,82501 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 1 980
Unit Price: 77,28000 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 171,35779 Kč
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: 147,84072 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 160,04536 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 167,24963 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 167,24963 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 153,05579 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 029
Unit Price: 182,47000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 500
Unit Price: 182,47000 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 90,63800 Kč
Datasheet

Similar


Alliance Memory, Inc.
In Stock: 0
Unit Price: 0,00000 Kč
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS61WV25616EDBLL-8TLI-TR

DigiKey Part Number
IS61WV25616EDBLL-8TLI-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IS61WV25616EDBLL-8TLI-TR
Description
IC SRAM 4MBIT PARALLEL 44TSOP II
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 4Mbit Parallel 8 ns 44-TSOP II
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
256K x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
8ns
Access Time
8 ns
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
44-TSOP II
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00083,55121 Kč83 551,21 Kč
Manufacturers Standard Package
Unit Price without VAT:83,55121 Kč
Unit Price with VAT:101,09696 Kč